text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD20L60CG-TR

FERD20L60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD20L60CG-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 20A
Forward Voltage: 0.39V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Recovery Time-Max: 500ns
Reverse Current-Max: 970µA
Average Forward Current-Max: 5A
Peak Current-Max: 140A
Operating Temp Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.375
Product Variant Information section