text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR40U60CT

SBR Series 60 V Through Hole Rectifier - TO-220-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Diodes Incorporated SBR40U60CT - Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 20A
Forward Voltage: 0.6V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Peak Current-Max: 280A
Operating Temp Range: -65°C to +150°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
35,250
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$79.00
USD
Quantity
Unit Price
50
$1.58
150
$1.56
250
$1.55
500
$1.53
1,000+
$1.51
Product Variant Information section