text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH302S

STTH302S Series 3 A 200 V 35 ns Surface Mount Ultrafast Diode - SMC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH302S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.75V
Configuration: Single
Diode Capacitance-Max: 26pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 20°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$395.00
USD
Quantity
Unit Price
2,500
$0.158
5,000
$0.156
7,500
$0.155
12,500+
$0.152
Product Variant Information section