text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R04RL

STTH3R04 Series 400 V 3 A Axial Through Hole Ultrafast Recovery Diode - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3R04RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 25ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3800
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.60
USD
Quantity
Unit Price
1,900
$0.109
3,800
$0.107
7,600
$0.106
9,500+
$0.104
Product Variant Information section