text.skipToContent text.skipToNavigation

Manufacturer Part #

UES803

150V, 70A, 2-Pin DO-5.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UES803 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70A
Peak Current-Max: 800A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 25µA
Forward Voltage: 0.975V
Configuration: Single
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$5,021.00
USD
Quantity
Unit Price
1
$52.73
3
$52.01
5
$51.68
20
$50.79
30+
$50.21
Product Variant Information section