Manufacturer Part #
1N4757A
1N4757A Series 1 W 51 V 5 uA Axial Through Hole Zener Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Box Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
onsemi 1N4757A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 51V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4757A is a part of 1N475x series having power dissipation of 1 W, nominal voltage 51 V, leakage current of 5 µA, operating temperature as -65 °C to +200 °C and DO-41 package style.
Notes:
- Zener Voltage (VZ), The zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30 °C ± 1 °C and 3/8” lead length
- 2 Square wave Reverse Surge at 8.3 msec soak time
Pricing Section
Global Stock:
249
USA:
249
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.0384
1,500
$0.0374
4,000
$0.0366
10,000
$0.0358
25,000+
$0.0342
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole