text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4967US

1N4967US Series 24 V ±5% 5 W Surface Mount Glass Zener Diode - E-MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4967US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 198mA
Configuration: Single
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
360
Multiple Of:
1
Total
$4,197.60
USD
Quantity
Unit Price
2
$12.17
5
$12.07
20
$11.92
50
$11.82
125+
$11.66
Product Variant Information section