text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B5V1-QX

Zener Diodes BZX384-B5V1-Q/SOD323/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-B5V1-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.3W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 300pF
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$741.00
USD
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0193
15,000
$0.019
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section