text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ12B-7

DDZ12B Series 12 V 10 mA 370 mW Surface Mount Precision Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ12B-7 - Technical Attributes
Attributes Table
Power Dissipation: 370mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 12V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.40
USD
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.023
30,000
$0.0226
60,000+
$0.022
Product Variant Information section