text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ23C2V7-E3-18

DZ23 Series 2.7 V ±5 % 300 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DZ23C2V7-E3-18 - Technical Attributes
Attributes Table
Power Dissipation: 0.3W
Voltage Tolerance: 5%
Impedance: 75Ω
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Working Voltage-Nom: 2.7V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
10,000
$0.0408
20,000
$0.0401
30,000
$0.0397
40,000+
$0.0392
Product Variant Information section