text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4403TFR

2N4403 Series 40 V 0.6 A PNP Through Hole General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi 2N4403TFR - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N4403TFR is a part of 2N440 series general purpose transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.

Features:

  • Collector-Emitter Voltage: 40 V
  • Collector-Base Voltage: 40 V
  • Emitter-Base Voltage: 5 V
  • Thermal Resistance, Junction to Ambient: 200°C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
4,000
USA:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.20
USD
Quantity
Unit Price
2,000
$0.0496
6,000
$0.0483
8,000
$0.048
20,000
$0.0469
30,000+
$0.0459
Product Variant Information section