text.skipToContent text.skipToNavigation

Manufacturer Part #

2N720A

Bipolar (BJT) Transistor NPN 80 V 500 mA 500 mW Through Hole TO-18 (TO-206AA)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N720A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 120V
Collector - Emitter Saturation Voltage: 5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Moisture Sensitivity Level: 1
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$710.00
USD
Quantity
Unit Price
4
$7.29
15
$7.21
30
$7.17
100
$7.10
200+
$7.02
Product Variant Information section