text.skipToContent text.skipToNavigation

Manufacturer Part #

2STF1360

2STF1360 Series NPN 60 V 3 A Fast Switching Power Transistor - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
STMicroelectronics 2STF1360 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 1.4W
DC Current Gain-Min: 80
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The 2STF1360 is a NPN transistors manufactured using new “PB-HDC” (power bipolar high density current) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage. The complementary PNP types are the 2STD2360T4, the 2STF2360 and the 2STN2360.

Features:

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast-switching speed

Applications:

  • Emergency lighting
  • LED
  • Voltage regulation
  • Relay drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
10,000
$0.134
12,500+
$0.132
Product Variant Information section