Manufacturer Part #
HD1750FX
HD1750FX Series NPN 800 V 24 A High Voltage Power Transistor - ISOWATT-218FX
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:ISOWATT-218FX Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics HD1750FX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics HD1750FX - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 800V |
| Collector Current Max: | 24A |
| Power Dissipation-Tot: | 75W |
| DC Current Gain-Min: | 6.5 |
| Package Style: | ISOWATT-218FX |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$2.15
90
$2.12
150
$2.11
450
$2.08
750+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
ISOWATT-218FX
Mounting Method:
Flange Mount