text.skipToContent text.skipToNavigation

Manufacturer Part #

PXT2222A-TP

PXT2222A Series 40 V 0.5 W SMT NPN General Purpose Amplifier - SOT-89

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components PXT2222A-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 0.6A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 25ns
Fall Time: 60ns
Noise Figure: 4dB
Input Capacitance: 25pF
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$58.50
USD
Quantity
Unit Price
1,000
$0.0585
3,000
$0.0569
5,000
$0.0562
15,000
$0.0547
25,000+
$0.0534
Product Variant Information section