text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR198WH6327XTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR198WH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 47kΩ/47kΩ
Collector Current Max: 0.1A
CE Voltage-Max: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Configuration: Single
Collector - Current Cutoff: 100nA
Frequency - Transition: 190MHz
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
Total
$1,353.60
USD
Quantity
Unit Price
3,000
$0.0391
6,000
$0.0385
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0364
Product Variant Information section