text.skipToContent text.skipToNavigation

Manufacturer Part #

EMH25FHAT2R

EMH25FHA Series 50 V 0.1 A 150 mW Surface Mount NPN Digital Transistor - SOT-563

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMH25FHAT2R - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/47kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.15W
DC Current Gain-Min: 80
Configuration: Dual
Frequency - Transition: 250MHz
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$337.60
USD
Quantity
Unit Price
8,000
$0.0422
16,000
$0.0416
24,000
$0.0412
32,000
$0.0409
40,000+
$0.04
Product Variant Information section