Manufacturer Part #
BC807W-QX
BC807W-Q Series PNP 45 V 500 mA 80MHz 200 mW Bipolar Transistor - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BC807W-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC807W-QX - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.5A |
| Collector - Emitter Saturation Voltage: | 0.7V |
| Collector - Base Voltage: | 50V |
| Frequency - Transition: | 80MHz |
| Power Dissipation-Tot: | 290mW |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0821
6,000
$0.0806
9,000
$0.0798
12,000
$0.0792
15,000+
$0.0774
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount