text.skipToContent text.skipToNavigation

Manufacturer Part #

A2P75S12M3

A2P75S12M3 Series 1200 V 75 A Trench Gate Field-Stop IGBT - ACEPACK™ 2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A2P75S12M3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 454.5W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 198ns
Turn-off Delay Time: 250ns
Qg Gate Charge: 350nC
Reverse Recovery Time-Max: 200ns
Leakage Current: 500nA
Input Capacitance: 4700pF
Thermal Resistance: 0.3°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 33
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
14
Multiple Of:
14
Total
$1,015.14
USD
Quantity
Unit Price
14
$72.51
28
$72.01
42
$71.72
56
$71.52
70+
$70.88
Product Variant Information section