text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGLQ75H65T1G

APTGLQ75x Series 650 V 150 A High Speed Trench + Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGLQ75H65T1G - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 100A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 197ns
Qg Gate Charge: 440nC
Reverse Recovery Time-Max: 100ns
Leakage Current: 100µA
Input Capacitance: 4620pF
Thermal Resistance: 0.6°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,376.00
USD
Quantity
Unit Price
1
$88.29
4
$87.11
15
$86.00
30
$85.42
75+
$84.09
Product Variant Information section