text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF4416

MMBF4416 Series 30 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi MMBF4416 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -30V
Drain Current: 15mA
Drain-to-Source Voltage [Vdss]: 30V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBF4416 is a 30 V 15 mA N-channel surface mount RF amplifier.

Features:

  • Designed for RF amplifiers
  • Sourced from Process 50

Specifications:

  • Drain-Gate Voltage: 30 V
  • Gate-Source Voltage: -30 V
  • Forward Gate Current:10 mA
  • Operating Temperature Range:-55°C to 150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,104.00
USD
Quantity
Unit Price
3,000
$0.0953
6,000
$0.0936
9,000
$0.0927
12,000
$0.092
15,000+
$0.0899
Product Variant Information section