text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBFJ108

MMBFJ108 Series 25 V 80 mA Surface Mount N-Channel Switch - SuperSot-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi MMBFJ108 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 80mA
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications
The MMBFJ108 is a N-Channel Switch is designed for digital switching applications where very low on resistance is mandatory. operating and Storage Temperature Ranges from -55°C to 150°C.
Pricing Section
Global Stock:
18,000
USA:
18,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.141
Product Variant Information section