text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2053UW-7

DMN Series 20 V 56 mOhm 0.7 W SMT N-Channel Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Diodes Incorporated DMN2053UW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 56mΩ
Rated Power Dissipation: 0.47W
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.9A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 12.5ns
Rise Time: 3ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 369pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,673,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.40
USD
Quantity
Unit Price
3,000
$0.0598
9,000
$0.0584
15,000
$0.0577
60,000
$0.056
90,000+
$0.0549
Product Variant Information section