text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8462

PQFN 3.3X3.3,40V,20A,7.1M OHM,NCH POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
onsemi FDMC8462 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 30nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Features & Applications

The FDMC8462 is a 40 V N-Channel MOSFET is produced advanced Power Trench®process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance

Features:

  • Max rDS(on) = 5.8 mΩ at VGS = 10 V, ID = 13.5 A
  • Max rDS(on) = 8.0 mΩ at VGS = 4.5 V, ID = 11.8 A
  • Low Profile - 1mm max in Power 33
  • 100% UIL Tested
  • RoHS Compliant

Applications:

  • Automation
  • Consumer Appliances
  • Building & Home Control
  • Medical Electronics/Devices
  • Military & Civil Aerospace?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,780.00
USD
Quantity
Unit Price
3,000+
$1.26
Product Variant Information section