text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF8721TRPBF

Single N-Channel 30V 8.5 mOhm 8.3 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Infineon IRF8721TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 8.3nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$752.00
USD
Quantity
Unit Price
4,000
$0.188
8,000
$0.186
12,000
$0.185
16,000
$0.184
20,000+
$0.181
Product Variant Information section