text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9510STRLPBF

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF9510STRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 43|W
Qg Gate Charge: 8.7nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,960.00
USD
Quantity
Unit Price
800
$2.45
1,600
$2.43
2,400
$2.42
3,200+
$2.40
Product Variant Information section