Manufacturer Part #
IRLB8314PBF
MOSFET N-CH 30V 171A TO220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLB8314PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRLB8314PBF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Rated Power Dissipation: | 125W |
| Qg Gate Charge: | 40nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 171A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 142ns |
| Fall Time: | 72ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 5050pF |
| Series: | HEXFET |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.425
3,000
$0.42
4,000
$0.415
10,000
$0.41
15,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole