text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT150N30X3HV

300V/150A ULTRA JUNCTION X3-CLAS

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Littelfuse - IXYS IXFT150N30X3HV - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 8.3mΩ
Rated Power Dissipation: 890W
Qg Gate Charge: 177nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 187ns
Rise Time: 32ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 13.1nF
Series: X3 Class
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$462.30
USD
Quantity
Unit Price
30
$15.41
60
$15.32
90
$15.26
120
$15.23
150+
$15.11
Product Variant Information section