text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBF170

N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2509
Product Specification Section
onsemi MMBF170 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
573,000
USA:
573,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.20
USD
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0417
12,000
$0.041
15,000
$0.0408
45,000+
$0.0395