text.skipToContent text.skipToNavigation

Référence fabricant

PD54003-E

PD54003-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWERSO-10RF

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics PD54003-E - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PD54003-E is a common source N-channel, enhancement-mode lateral field-effect RF power transistor. It is designed for high gain, broadband commercial and industrial applications. It operates at 7V in common source mode at frequencies of up to 1 GHz.

The device features the excellent gain, linearity and reliability of ST’s latest LDMOS technology, the PowerSO-10RF. The superior linearity performance makes it an ideal solution for portable radios. The PowerSO-10RF is the first true surface-mount device (SMD) plastic RF power package. It is based on the highly reliable PowerSO-10, the first ST-originated, JEDEC-approved, high-power SMD package. It has been optimized specifically for RF requirements, and offers excellent RF performance as well as ease of assembly.

Features:

  • Excellent thermal stability
  • Common source configuration
  • POUT = 3 W with 12 dB gain @ 500 MHz
  • New RF plastic package

View the complete family of PD54003 series RF Power Transistor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
23 Semaines
Commande minimale :
400
Multiples de :
50
Total 
2 384,00 $
USD
Quantité
Prix unitaire
50
$6.03
100
$6.00
200
$5.97
250
$5.96
750+
$5.90
Product Variant Information section