Manufacturer Part #
PD55008TR-E
Single N-Channel 40 V 52.8 W Silicon Surface Mount Mosfet - POWERSO-10RF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Package Style:POWERSO-10RF Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics PD55008TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics PD55008TR-E - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Rated Power Dissipation: | 52.8W |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4A |
| Operating Temp Range: | -65°C to +150°C |
| Technology: | Si |
| Height - Max: | 3.6mm |
| Length: | 9.5mm |
| Input Capacitance: | 58pF |
| Package Style: | POWERSO-10RF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
600+
$8.78
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
POWERSO-10RF
Mounting Method:
Surface Mount