text.skipToContent text.skipToNavigation

Manufacturer Part #

RF4E080BNTR

30V, 8A, 17.6 MOHM, PQFN 2X2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RF4E080BNTR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 17.6mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 14.5nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section