text.skipToContent text.skipToNavigation

Manufacturer Part #

STB120N4LF6

STB120 Series 40 V 80 A 4 mOhm 110 W 80 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB120N4LF6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 80nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,580.00
USD
Quantity
Unit Price
1,000
$1.58
2,000
$1.57
4,000
$1.56
5,000+
$1.55
Product Variant Information section