text.skipToContent text.skipToNavigation

Manufacturer Part #

STD35NF06LT4

STD35NF06L Series 60 V 0.017 Ohm 35 A N-Channel STripFET™ II Power Mosfet-DPAK-3

Product Specification Section
STMicroelectronics STD35NF06LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 80W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 35A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 40ns
Rise Time: 100ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 1700pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.64
5,000
$0.635
7,500
$0.63
10,000
$0.625
12,500+
$0.615