text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5NK60ZT4

N-Channel 600 V 1.6 Ohm Surface Mount SuperMESH Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
STMicroelectronics STD5NK60ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 26nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
117,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section