text.skipToContent text.skipToNavigation

Manufacturer Part #

STF11N60M2-EP

STF11N60M2 Series 600 V 7.5 A N-Channel MDmesh™ M2 EP Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
STMicroelectronics STF11N60M2-EP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 595mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 12.4nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 7.5A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 26ns
Rise Time: 5.5ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 390pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
1,000
$0.92
2,000
$0.91
3,000
$0.90
4,000
$0.895
5,000+
$0.88
Product Variant Information section