text.skipToContent text.skipToNavigation

Manufacturer Part #

STF3LN80K5

N-Channel 800 V 3.25 Ohm Flange Mount MDmesh K5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF3LN80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.25Ω
Rated Power Dissipation: 20W
Qg Gate Charge: 2.63nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 30ns
Rise Time: 7ns
Fall Time: 26ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 102pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,900.00
USD
Quantity
Unit Price
1,000
$1.46
2,000
$1.45
3,000
$1.44
5,000+
$1.43
Product Variant Information section