text.skipToContent text.skipToNavigation

Manufacturer Part #

STH12N120K5-2

Single N-Channel 1200 V 0.69 Ohm 44.2 nC 250 W MDmesh Mosfet - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STH12N120K5-2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.69Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 44.2nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 68.5ns
Rise Time: 11ns
Fall Time: 18.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: MDmesh
Height - Max: 4.8mm
Length: 10.4mm
Input Capacitance: 1370pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,620.00
USD
Quantity
Unit Price
1,000+
$6.62
Product Variant Information section