text.skipToContent text.skipToNavigation

Manufacturer Part #

STL13N60M2

600V 0.39Ohm typ., 7A N-Ch MDmesh II Plus™ Low Qg Power Mosfet-PowerFLAT™ 5x6 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL13N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 420mΩ
Rated Power Dissipation: 55|W
Qg Gate Charge: 17nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,320.00
USD
Quantity
Unit Price
3,000+
$1.44
Product Variant Information section