text.skipToContent text.skipToNavigation

Manufacturer Part #

STP3N150

N-Channel 1500 V 2.5 A 9 Ohm Through Hole PowerMESH Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP3N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 9Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 29.3nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.5A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 45ns
Rise Time: 47ns
Fall Time: 61ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 939pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$5,660.00
USD
Quantity
Unit Price
4
$5.89
20
$5.83
75
$5.78
200
$5.74
750+
$5.66