text.skipToContent text.skipToNavigation

Manufacturer Part #

STP55NF06FP

N-Channel 60 V 18 mΩ STripFET™ II Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP55NF06FP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 44.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,250.00
USD
Quantity
Unit Price
2,000
$0.625
4,000
$0.615
6,000
$0.61
8,000
$0.605
10,000+
$0.595
Product Variant Information section