text.skipToContent text.skipToNavigation

Référence fabricant

STW15NK90Z

N Channel 900 V 0.4 Ω Flange Mount SuperMESH Power Mosfet - TO-247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STW15NK90Z - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 350|W
Qg Gate Charge: 256nC
Style d'emballage :  TO-247-3
Fonctionnalités et applications

The STW15NK90Z is a N-channel Zener Protected SuperMESH™ PowerMOSFET. The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatibility
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
600
Multiples de :
30
Total 
2 784,00 $
USD
Quantité
Prix unitaire
1
$4.91
15
$4.79
50
$4.72
200
$4.64
750+
$4.50
Product Variant Information section