text.skipToContent text.skipToNavigation

Manufacturer Part #

STW77N65M5

STW77N65M5 Series 650 V 0.033 Ohm 69 A N-Channel MDmesh™ V Power Mosfet-TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW77N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.038Ω
Rated Power Dissipation: 400|W
Qg Gate Charge: 185nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$13,854.00
USD
Quantity
Unit Price
30
$23.60
60
$23.47
90
$23.39
150
$23.29
300+
$23.09
Product Variant Information section