text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12070_EMILY-M2

LEDiL ''EMILY'' Series Ø 26 x 15 mm Transparent 28° Round Beam Single Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12070_EMILY-M2 - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 28°
Lens Shape: Round
Diameter: 26mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.20
USD
Quantity
Unit Price
1
$1.63
25
$1.61
50
$1.59
150
$1.57
300+
$1.53
Product Variant Information section