text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC573DTR2G

MC74VHC Series 5.5 V Triple D-Type Latch SMT 3-ST Shifter - TSSOP−20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC74VHC573DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Supply Current: ±75mA
Power Dissipation: 450mW
Propagation Delay: 16.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Triple
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
12,500+
$0.235