text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT541SCX

74ACT Series 5.5 V Octal Buffer/Line Driver w/ 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT541SCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The 74ACT5 Series is a octal buffer/line drivers designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/ receivers.

pinout arrangement makes these devices especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.

Features:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs
  • Inputs and outputs opposite side of package, allowing
  • easier interface to microprocessors
  • Output source/sink 24mA
  • 74AC541 is a non-inverting option of the 74AC540
  • 74ACT541 has TTL-compatible input
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$990.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
10,000+
$0.32
Product Variant Information section