text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC08ADR2G

MC74HC08A Series 2 to 6 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14

Product Specification Section
onsemi MC74HC08ADR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74HC08ADR2G is a High-Performance CMOS Quad 2-Input AND Gate available in SOIC-14 pin surface mount package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 24 FETs or 6 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100
  • Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.165
10,000
$0.164
12,500+
$0.161