text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL30772LFG7

Clock Generators Support Products Dual Channel 1588 Timing Card

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip ZL30772LFG7 - Technical Attributes
Attributes Table
Type: Specialty Clock
Clock Input Frequency - Max: 900MHz
Clock Output Frequency - Max: 1045MHz
Supply Voltage-Nom: 1.8V to 3.3V
Input Type: CMOS
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
176
USA:
176
352
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$9,203.04
USD
Quantity
Unit Price
176+
$52.29
Product Variant Information section