text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP56VK4G

SY100EP56V Series 3 GHz PECL/ECL Dual Differential 2:1 Multiplexer - TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP56VK4G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The SY100EP56VK4G is a part of SY100EP56V Series 3 GHz,high speed,low skew, PECL/ECL Dual differential 2:1 Multiplexer. Its Operating temperature ranges from -40 °C to 85 °C and its available in TSSOP-20 package.

The SY100EP56V is part of Micrel’s high-speed, Precision Edge timing and distribution family. For applications that require a different I/O combination, high-speed, low skew fanout buffers, translators, and clock dividers.
 
Features:

  • Dual, fully differential 2:1 PECL/ECL Multiplexer
  • Guaranteed AC parameters over temp/voltage:
    • >3 GHz fMAX (toggle)
    • <100 ps within device skew
    • <230 ps rise/fall times
    • <500 ps propagation delay
  • Flexible Power supply: 3.0 V to 5.5 V
  • Wide Operating Temp Range: –40 °C to +85 °C
  • VBB reference for AC-coupled and single-ended applications
  • Both Channels have independent input select or common select control
  • 100k PECL/ECL compatible logic
  • Available in 20-pin TSSOP Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
296
Multiple Of:
74
Total
$876.16
USD
Quantity
Unit Price
74
$3.02
222
$2.98
296
$2.96
740
$2.93
1,110+
$2.90
Product Variant Information section