text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58609UMG

SY58609U Series 3 GHz / 4.25 Gbps Precision CML 2:1 MUX - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58609UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 3GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58609UMG is a 2.5/3.3 V, high-speed fully differential CML 2:1 MUX capable of processing clock signals up to 2.5 GHz and data patterns up to 4.25 Gbps. This device is optimized to provide a buffered output of the selected input with less than 20ps of skew and less than 10pspp total jitter

The differential input includes unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals,The SY58609U operates from a 2.5 V ±5% supply or 3.3 V ±10% supply and is guaranteed over the full industrial temperature range –40°C to +85°C

Features:

  • Precision 400 mV CML 2:1 MUX
  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 4.25 Gbps throughput
    • <370ps propagation delay (IN-to-Q)
    • <90ps rise/fall times
  • Fail Safe Input
  • Ultra-low jitter design
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
  • High-speed CML outputs
  • 2.5 V ±5% or 3.3 V ±10% power supply operation
  • Industrial temperature range: –40°C to +85°C

Applications:

  • Data Distribution: OC-48, OC-48+FEC, XAUI
  • SONET clock and data distribution
  • Fibre Channel clock and data distribution
  • Gigabit Ethernet clock and data distribution
Pricing Section
Global Stock:
0
Singapore:
0
1,500
Factory Stock:Factory Stock:
4,300
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,012.00
USD
Quantity
Unit Price
100
$5.11
200
$5.06
300
$5.03
400
$5.01
500+
$4.95
Product Variant Information section